104990662 | |
---|---|
DigiKey Part Number | 1597-104990662-ND |
Manufacturer | |
Manufacturer Product Number | 104990662 |
Description | 2.13-INCH PASSIVE NFC-POWERED E- |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Passive Black, White TFT - Electronic Paper Display (EPD) 2.13" (54.10mm) 250 x 122 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | Passive | |
Touchscreen | - | |
Diagonal Screen Size | 2.13" (54.10mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 250 x 122 | |
Interface | - | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.19mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.25000 | ¥207.25 |