E2266JS0C1 | |
---|---|
DigiKey Part Number | 1452-E2266JS0C1-ND |
Manufacturer | |
Manufacturer Product Number | E2266JS0C1 |
Description | 2.66" EPD, SPECTRA, W.ITC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, Red, White TFT - Electronic Paper Display (EPD) 2.66" (67.56mm) 296 x 152 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.66" (67.56mm) | |
Viewing Area | 60.09mm W x 30.70mm H | |
Backlight | - | |
Dot Pixels | 296 x 152 | |
Interface | - | |
Controller Type | - | |
Graphics Color | Black, Red, White | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.39000 | ¥53.39 |