LCD-S301C31TF | |
---|---|
DigiKey Part Number | 67-1799-ND |
Manufacturer | |
Manufacturer Product Number | LCD-S301C31TF |
Description | LCD MOD 3DIG 3 X 1 TRANSFLECTIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 7-Segment TN - Twisted Nematic Without Backlight 30.70mm x 16.20mm x 2.80mm |
Datasheet | Datasheet |
EDA/CAD Models | LCD-S301C31TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 3.0 | |
Display Format | 3 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 7.87mm H x 5.08mm W | |
Outline L x W x H | 30.70mm x 16.20mm x 2.80mm | |
Viewing Area | 27.90mm L x 10.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5VAC | |
Dot Size | - | |
Interface | - | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥14.89300 | ¥148.93 |
100 | ¥11.46260 | ¥1,146.26 |
648 | ¥10.36167 | ¥6,714.36 |
1,296 | ¥8.90454 | ¥11,540.28 |
2,592 | ¥8.41883 | ¥21,821.61 |
5,184 | ¥8.22456 | ¥42,636.12 |