TCHIP011 | |
---|---|
DigiKey Part Number | TCHIP011-ND |
Manufacturer | |
Manufacturer Product Number | TCHIP011 |
Description | FUBARINO MINI PIC32MX250F128D |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | PIC32MX250F128D Fubarino® Mini PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | MIPS32® M4K™ | |
Platform | ||
Utilized IC / Part | PIC32MX250F128D | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | MPIDE | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.25000 | ¥216.25 |