Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.50mm x 2.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-302-DP-RC-S

DigiKey Part Number
153-1023-ND
Manufacturer
Manufacturer Product Number
VI-302-DP-RC-S
Description
LCD MOD 3.5DIG 3.5 X 1 REFLECTIV
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.50mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
TN - Twisted Nematic
Manufacturer
Varitronix
Display Mode
Reflective
Series
Character Size
12.70mm H x 7.62mm W
Packaging
Bulk
Outline L x W x H
50.80mm x 30.50mm x 2.80mm
Part Status
Active
Viewing Area
45.72mm L x 17.78mm W
Number of Characters
3.5
Operating Temperature
-10°C ~ 60°C
Display Format
3.5 x 1
Base Product Number
Character Format
7-Segment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,279
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.31000¥57.31
10¥43.24400¥432.44
100¥35.00610¥3,500.61
500¥31.41326¥15,706.63
1,000¥30.69823¥30,698.23
Manufacturers Standard Package