LCD-S401C52TR | ||
---|---|---|
DigiKey Part Number | 67-1793-ND | |
Manufacturer | ||
Manufacturer Product Number | LCD-S401C52TR | |
Description | LCD MOD 4 DIG 4 X 1 REFLECTIVE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 50.80mm x 30.48mm x 2.80mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 4 | |
Display Format | 4 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 13.20mm H x 7.62mm W | |
Outline L x W x H | 50.80mm x 30.48mm x 2.80mm | |
Viewing Area | 45.72mm L x 17.78mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3V ~ 5V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.32000 | ¥40.32 |
10 | ¥28.53600 | ¥285.36 |
210 | ¥23.37367 | ¥4,908.47 |
630 | ¥19.70467 | ¥12,413.94 |
1,050 | ¥18.07395 | ¥18,977.65 |
2,100 | ¥17.32655 | ¥36,385.76 |