B39552B8379L210 | |
---|---|
DigiKey Part Number | 1752-B39552B8379L210TR-ND - Tape & Reel (TR) 1752-B39552B8379L210CT-ND - Cut Tape (CT) 1752-B39552B8379L210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39552B8379L210 |
Description | RF FILTER 5.53GHZ 5SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.53GHz Center Frequency RF Filter (Radio Frequency) 725MHz Bandwidth 3.2dB 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.53GHz Center | |
Bandwidth | 725MHz | |
Filter Type | - | |
Ripple | 1.6dB | |
Insertion Loss | 3.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) | |
Height (Max) | 0.025" (0.64mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥8.94100 | ¥89.41 |
25 | ¥8.73520 | ¥218.38 |
50 | ¥8.53180 | ¥426.59 |
100 | ¥7.71970 | ¥771.97 |
250 | ¥7.51664 | ¥1,879.16 |
500 | ¥6.50090 | ¥3,250.45 |
1,000 | ¥6.09460 | ¥6,094.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.58672 | ¥27,933.60 |
10,000 | ¥5.28199 | ¥52,819.90 |