DEA165550BT-2322A1-H | |
---|---|
DigiKey Part Number | 445-DEA165550BT-2322A1-HTR-ND - Tape & Reel (TR) 445-DEA165550BT-2322A1-HCT-ND - Cut Tape (CT) 445-DEA165550BT-2322A1-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA165550BT-2322A1-H |
Description | RF FILTER BAND PASS 5.55GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.55GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 1.55dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.55GHz Center | |
Bandwidth | 800MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.55dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.51600 | ¥15.16 |
25 | ¥1.46920 | ¥36.73 |
50 | ¥1.42140 | ¥71.07 |
100 | ¥1.34770 | ¥134.77 |
250 | ¥1.12680 | ¥281.70 |
500 | ¥0.87454 | ¥437.27 |
1,000 | ¥0.86265 | ¥862.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.05810 | ¥4,232.40 |
8,000 | ¥0.99512 | ¥7,960.96 |
12,000 | ¥0.96002 | ¥11,520.24 |
20,000 | ¥0.91752 | ¥18,350.40 |
28,000 | ¥0.89054 | ¥24,935.12 |
40,000 | ¥0.86280 | ¥34,512.00 |
100,000 | ¥0.79534 | ¥79,534.00 |