RFBPF1608060K88Q1C | ||
---|---|---|
DigiKey Part Number | 1292-1105-2-ND - Tape & Reel (TR) 1292-1105-1-ND - Cut Tape (CT) 1292-1105-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RFBPF1608060K88Q1C | |
Description | RF FILTER BAND PASS 5.55GHZ 0603 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 5.55GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 0.8dB 0603 (1608 Metric), 3 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.55GHz Center | |
Bandwidth | 800MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥2.08500 | ¥20.85 |
25 | ¥2.01640 | ¥50.41 |
50 | ¥1.94720 | ¥97.36 |
100 | ¥1.84710 | ¥184.71 |
250 | ¥1.54468 | ¥386.17 |
500 | ¥1.19890 | ¥599.45 |
1,000 | ¥1.14176 | ¥1,141.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.07456 | ¥4,298.24 |
8,000 | ¥1.00741 | ¥8,059.28 |
12,000 | ¥0.94025 | ¥11,283.00 |
28,000 | ¥0.89324 | ¥25,010.72 |