
CMOZ1L8 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ1L8TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ1L8TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ1L8TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ1L8 TR PBFREE |
Description | DIODE ZENER 1.8V 250MW SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ1L8 TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 1400 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.08600 | ¥50.86 |
| 100 | ¥3.30630 | ¥330.63 |
| 500 | ¥2.53906 | ¥1,269.53 |
| 1,000 | ¥2.29162 | ¥2,291.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.97722 | ¥5,931.66 |
| 6,000 | ¥1.81886 | ¥10,913.16 |
| 9,000 | ¥1.73818 | ¥15,643.62 |
| 15,000 | ¥1.64754 | ¥24,713.10 |
| 21,000 | ¥1.59387 | ¥33,471.27 |
| 30,000 | ¥1.54171 | ¥46,251.30 |







