Charger IC Lithium Ion/Polymer 6-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73830LT-0AAI/MYY

DigiKey Part Number
MCP73830LT-0AAI/MYYTR-ND - Tape & Reel (TR)
MCP73830LT-0AAI/MYYCT-ND - Cut Tape (CT)
MCP73830LT-0AAI/MYYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP73830LT-0AAI/MYY
Description
IC BATT CHG LI-ION 1CELL 6TDFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 6-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MCP73830LT-0AAI/MYY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Microchip Technology
Voltage - Supply (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion/Polymer
Package / Case
6-WFDFN Exposed Pad
Number of Cells
1
Supplier Device Package
6-TDFN (2x2)
Current - Charging
Constant - Programmable
Base Product Number
Charge Current - Max
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
25¥8.02160¥200.54
100¥7.27740¥727.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.27738¥21,832.14
Manufacturers Standard Package