
MIC94091YC6-TR | |
|---|---|
DigiKey Part Number | 576-3486-2-ND - Tape & Reel (TR) 576-3486-1-ND - Cut Tape (CT) 576-3486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94091YC6-TR |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC94091YC6-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 130mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SC-70-6 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.7V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 25 | ¥2.91120 | ¥72.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.72913 | ¥8,187.39 |











