
2425753-2 | |
|---|---|
DigiKey Part Number | 450-2425753-2TR-ND - Tape & Reel (TR) 450-2425753-2CT-ND - Cut Tape (CT) 450-2425753-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2425753-2 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2425753-2 Models |
Category | Termination Style SMD (SMT) Tab |
Mfr | Outline 3.00mm x 2.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 240gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Actuator Material Polyamide (PA9T), Nylon 9T |
Actuator Type Round Button | Switch Travel 0.13mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 0.60mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.11000 | ¥31.10 |
| 25 | ¥2.89800 | ¥72.45 |
| 100 | ¥2.59350 | ¥259.35 |
| 250 | ¥2.40228 | ¥600.57 |
| 500 | ¥2.26730 | ¥1,133.65 |
| 1,000 | ¥2.14168 | ¥2,141.68 |
| 2,500 | ¥1.99165 | ¥4,979.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,500 | ¥1.82045 | ¥15,473.82 |
| 17,000 | ¥1.73797 | ¥29,545.49 |
| 25,500 | ¥1.69432 | ¥43,205.16 |
| 42,500 | ¥1.64394 | ¥69,867.45 |











