Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,207 In Stock | 1 : ¥3.54000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.188" (4.78mm) 3/16" | 0.475" (12.06mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
106,662 In Stock | 1 : ¥2.50000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.313" (7.95mm) 5/16" | 0.597" (15.16mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
4,777 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.063" (1.60mm) 1/16" | 0.349" (8.86mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
19,180 In Stock | 1 : ¥3.54000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.125" (3.18mm) 1/8" | 0.412" (10.46mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
6,146 In Stock | 1 : ¥3.87000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.375" (9.53mm) 3/8" | 0.660" (16.76mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
3,742 In Stock | 1 : ¥3.96000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.250" (6.35mm) 1/4" | 0.538" (13.66mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
6,178 In Stock | 1 : ¥4.15000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.438" (11.13mm) 7/16" | 0.723" (18.36mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
1,871 In Stock | 1 : ¥4.66000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.625" (15.88mm) 5/8" | 0.912" (23.16mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
20,288 In Stock | 1 : ¥2.77000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.500" (12.70mm) 1/2" | 0.786" (19.96mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
1,039 In Stock | 1 : ¥4.49000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.563" (14.30mm) 9/16" | 0.849" (21.56mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon |