DLCBST-1-01 | ||
---|---|---|
DigiKey Part Number | RPC1496-ND | |
Manufacturer | ||
Manufacturer Product Number | DLCBST-1-01 | |
Description | BRD SPT SNAP LOCK NYLON 1/16" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.063" (1.60mm) 1/16" | |
Datasheet | Datasheet | |
EDA/CAD Models | DLCBST-1-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.063" (1.60mm) 1/16" | |
Length - Overall | 0.349" (8.86mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.064" (1.63mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
5 | ¥2.84200 | ¥14.21 |
10 | ¥2.36300 | ¥23.63 |
25 | ¥2.22160 | ¥55.54 |
50 | ¥2.12720 | ¥106.36 |
100 | ¥1.89100 | ¥189.10 |
250 | ¥1.79632 | ¥449.08 |
500 | ¥1.70182 | ¥850.91 |
1,000 | ¥1.60731 | ¥1,607.31 |