DLCBST-5-01 | ||
---|---|---|
DigiKey Part Number | RPC1947-ND | |
Manufacturer | ||
Manufacturer Product Number | DLCBST-5-01 | |
Description | BRD SPT SNAP LOCK NYLON 5/16" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16" | |
Datasheet | Datasheet | |
EDA/CAD Models | DLCBST-5-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.597" (15.16mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.064" (1.63mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
5 | ¥2.14400 | ¥10.72 |
10 | ¥1.78700 | ¥17.87 |
25 | ¥1.68080 | ¥42.02 |
50 | ¥1.60940 | ¥80.47 |
100 | ¥1.43150 | ¥143.15 |
250 | ¥1.35972 | ¥339.93 |
500 | ¥1.28804 | ¥644.02 |
1,000 | ¥1.25979 | ¥1,259.79 |