DLCBST-10-01 | ||
---|---|---|
DigiKey Part Number | RPC1311-ND | |
Manufacturer | ||
Manufacturer Product Number | DLCBST-10-01 | |
Description | BRD SPT SNAP LOCK NYLON 5/8" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" | |
Datasheet | Datasheet | |
EDA/CAD Models | DLCBST-10-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.912" (23.16mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.064" (1.63mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.71000 | ¥4.71 |
5 | ¥4.01000 | ¥20.05 |
10 | ¥3.33900 | ¥33.39 |
25 | ¥3.14200 | ¥78.55 |
50 | ¥3.00780 | ¥150.39 |
100 | ¥2.67300 | ¥267.30 |
250 | ¥2.53912 | ¥634.78 |
500 | ¥2.40556 | ¥1,202.78 |
1,000 | ¥2.27190 | ¥2,271.90 |