DLCBST-4-01 | ||
---|---|---|
DigiKey Part Number | RPC1084-ND | |
Manufacturer | ||
Manufacturer Product Number | DLCBST-4-01 | |
Description | BRD SPT SNAP LOCK NYLON 1/4" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" | |
Datasheet | Datasheet | |
EDA/CAD Models | DLCBST-4-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.538" (13.66mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.064" (1.63mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.96000 | ¥3.96 |
10 | ¥2.83800 | ¥28.38 |
100 | ¥2.27000 | ¥227.00 |
1,000 | ¥1.92954 | ¥1,929.54 |
5,000 | ¥1.53226 | ¥7,661.30 |