DLCBST-9-01 | ||
---|---|---|
DigiKey Part Number | RPC1949-ND | |
Manufacturer | ||
Manufacturer Product Number | DLCBST-9-01 | |
Description | BRD SPT SNAP LOCK NYLON 9/16" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16" | |
Datasheet | Datasheet | |
EDA/CAD Models | DLCBST-9-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.849" (21.56mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.064" (1.63mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.53000 | ¥4.53 |
5 | ¥3.88800 | ¥19.44 |
10 | ¥3.23400 | ¥32.34 |
25 | ¥3.04080 | ¥76.02 |
50 | ¥2.91200 | ¥145.60 |
100 | ¥2.58760 | ¥258.76 |
250 | ¥2.45820 | ¥614.55 |
500 | ¥2.32900 | ¥1,164.50 |
1,000 | ¥2.19954 | ¥2,199.54 |