
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



DLCBST-7-01 | |
---|---|
DigiKey Part Number | RPC1948-ND |
Manufacturer | |
Manufacturer Product Number | DLCBST-7-01 |
Description | BRD SPT SNAP LOCK NYLON 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBST-7-01 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.723" (18.36mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.064" (1.63mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
In-Stock: 7,733
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.30000 | ¥4.30 |
5 | ¥3.54400 | ¥17.72 |
10 | ¥3.28100 | ¥32.81 |
25 | ¥2.99000 | ¥74.75 |
50 | ¥2.79520 | ¥139.76 |
100 | ¥2.62150 | ¥262.15 |
250 | ¥2.42108 | ¥605.27 |
500 | ¥2.28808 | ¥1,144.04 |
1,000 | ¥2.16920 | ¥2,169.20 |
You May Also Be Interested InSee All
15 Items