Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 12V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-78E9.0-0.5

DigiKey Part Number
945-2638-5-ND
Manufacturer
Manufacturer Product Number
R-78E9.0-0.5
Description
DC DC CONVERTER 9V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 12V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78E9.0-0.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Power (Watts)
5 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Linear Regulator Replacement
Efficiency
94%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
12V
Package / Case
3-SIP Module
Voltage - Input (Max)
28V
Size / Dimension
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,269
Factory Stock: 966
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.94000¥29.94
5¥28.82800¥144.14
10¥28.35700¥283.57
25¥27.75320¥693.83
50¥27.30340¥1,365.17
100¥26.86010¥2,686.01
250¥26.28424¥6,571.06
500¥25.85652¥12,928.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.