BGS1-E REL.2 | |
---|---|
DigiKey Part Number | 943-BGS1-EREL.2TR-ND - Tape & Reel (TR) 943-BGS1-EREL.2CT-ND - Cut Tape (CT) 943-BGS1-EREL.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS1-E REL.2 |
Description | RF TXRX MOD CELL GSM 2G EU SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount |
EDA/CAD Models | BGS1-E REL.2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | GMSK | |
Frequency | 900MHz, 1.8GHz | |
Data Rate | 85kbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, PCM, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SPRD SC6500 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | 30mA ~ 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.21000 | ¥95.21 |
10 | ¥86.13000 | ¥861.30 |
25 | ¥79.33280 | ¥1,983.32 |
100 | ¥72.53310 | ¥7,253.31 |
250 | ¥67.99960 | ¥16,999.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥63.46628 | ¥31,733.14 |
1,000 | ¥60.29294 | ¥60,292.94 |