


BC65PB-04-STD | |
|---|---|
DigiKey Part Number | 2958-BC65PB-04-STDTR-ND - Tape & Reel (TR) 2958-BC65PB-04-STDCT-ND - Cut Tape (CT) 2958-BC65PB-04-STDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC65PB-04-STD |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BC65PB-04-STD Models |
Category | Protocol |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part RDA8908A |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 58-SMD Module |
RF Family/Standard Cellular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.60000 | ¥73.60 |
| 10 | ¥63.86700 | ¥638.67 |
| 25 | ¥60.47840 | ¥1,511.96 |
| 100 | ¥55.82490 | ¥5,582.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥53.03884 | ¥13,259.71 |
| 500 | ¥51.07230 | ¥25,536.15 |
| 750 | ¥49.97551 | ¥37,481.63 |
| 1,250 | ¥48.64721 | ¥60,809.01 |













