SARA-R500S-01B | ||
---|---|---|
DigiKey Part Number | 672-SARA-R500S-01BTR-ND - Tape & Reel (TR) 672-SARA-R500S-01BCT-ND - Cut Tape (CT) 672-SARA-R500S-01BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SARA-R500S-01B | |
Description | RF TXRX MODULE CELL/NAV 5G SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE Transceiver Module 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SARA-R500S-01B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Data Rate | 1.2Mbps | |
Power - Output | 23dBm | |
Sensitivity | -167dBm | |
Serial Interfaces | GPIO, I2C, I2S, SDIO, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | UBX-R5 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.4V | |
Current - Receiving | 95mA ~ 195mA | |
Current - Transmitting | 95mA ~ 395mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 96-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥388.92000 | ¥388.92 |
10 | ¥291.67000 | ¥2,916.70 |
50 | ¥232.89820 | ¥11,644.91 |
100 | ¥215.46200 | ¥21,546.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥202.58608 | ¥50,646.52 |