LGA SOCKET SML | ||
---|---|---|
DigiKey Part Number | 943-LGASOCKETSML-ND | |
Manufacturer | ||
Manufacturer Product Number | LGA SOCKET SML | |
Description | CINTERION LGA DEVKIT SCKT S/M/L | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | LGA DevKit L, LGA DevKit SM Cinterion® Socket Adapter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Module/Board Type | Socket Adapter | |
For Use With/Related Products | LGA DevKit L, LGA DevKit SM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,232.19000 | ¥3,232.19 |