


BGS1-E REL.2 | |
|---|---|
DigiKey Part Number | 943-BGS1-EREL.2TR-ND - Tape & Reel (TR) 943-BGS1-EREL.2CT-ND - Cut Tape (CT) 943-BGS1-EREL.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS1-E REL.2 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount |
EDA/CAD Models | BGS1-E REL.2 Models |
Category | Power - Output 33dBm |
Mfr | Serial Interfaces ADC, PCM, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part SPRD SC6500 |
Part Status Obsolete | Voltage - Supply 3.3V ~ 4.5V |
DigiKey Programmable Not Verified | Current - Transmitting 30mA ~ 350mA |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 90°C |
Modulation GMSK | Package / Case Module |
Frequency 900MHz, 1.8GHz | Base Product Number |
Data Rate 85kbps |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥62.42995 | ¥62,429.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.26000 | ¥96.26 |
| 10 | ¥83.61000 | ¥836.10 |
| 25 | ¥79.22640 | ¥1,980.66 |
| 100 | ¥73.21430 | ¥7,321.43 |
| 250 | ¥69.61420 | ¥17,403.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.95000 | ¥115.95 |
| 10 | ¥90.49900 | ¥904.99 |
| 25 | ¥82.85200 | ¥2,071.30 |
| 100 | ¥73.45820 | ¥7,345.82 |
| 250 | ¥68.47192 | ¥17,117.98 |
















