EMS31-X REL.3 | |
---|---|
DigiKey Part Number | 943-EMS31-XREL.3TR-ND - Tape & Reel (TR) 943-EMS31-XREL.3CT-ND - Cut Tape (CT) 943-EMS31-XREL.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMS31-X REL.3 |
Description | RF TXRX MOD CELL LTE N AMER SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE CAT.M1 Transceiver Module 700MHz, AWS1, 1,9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EMS31-X REL.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 16-QAM | |
Frequency | 700MHz, AWS1, 1,9GHz | |
Data Rate | 375kbps | |
Power - Output | 23dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SQN3330 | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | 30mA ~ 240mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 114-LGA Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.93000 | ¥212.93 |
10 | ¥196.56700 | ¥1,965.67 |
25 | ¥180.18680 | ¥4,504.67 |
100 | ¥166.53540 | ¥16,653.54 |
250 | ¥158.34500 | ¥39,586.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥147.42466 | ¥73,712.33 |