LTE CAT.M1 RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
997 In Stock | 1 : ¥212.95000 Cut Tape (CT) 500 : ¥147.43548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | LTE CAT.M1 | 16-QAM | 700MHz, AWS1, 1,9GHz | 375kbps | 23dBm | -106dBm | UART, USB | Antenna Not Included | SQN3330 | - | 3.2V ~ 5.5V | - | 30mA ~ 240mA | Surface Mount | -40°C ~ 95°C | 114-LGA Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Cellular | LTE CAT.M1 | - | 700MHz, AWS1 | 375kbps | 23dBm | - | UART, USB | Antenna Not Included | SQN3330 | - | 3.2V ~ 5.5V | - | 30mA ~ 240mA | Surface Mount | -40°C ~ 95°C | 114-LGA Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Cellular | LTE CAT.M1 | - | 700MHz, AWS1, 1,9GHz | 375kbps | 24dBm | - | UART, USB | Antenna Not Included | SQN3330 | - | 3.2V ~ 5.5V | - | 30mA ~ 240mA | Surface Mount | -40°C ~ 95°C | 114-LGA Module |