Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : ¥84.92000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 12VDC | 400 mA | 48 | 7.5° | - | - | Round - 1.378" Dia (35.00mm) | - | 0.118" (3.00mm) | 0.492" (12.50mm) | 1.650" (42.00mm) | Wire Leads with Connector | - | 4 Ohms | Round Shaft | ||
329 In Stock | 1 : ¥170.65000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 12VDC | 330 mA | 200 | 1.8° | - | 32.57 / 230 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | - | 32.6 Ohms | Round Shaft | ||
147 In Stock | 1 : ¥335.03000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 10VDC | 350 mA | 1818 | 0.198° | - | - | Round - 0.787" Dia (20.00mm) | - | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.984" (25.00mm) | Wire Leads | - | 10 Ohms | Flatted Shaft | |||
718 In Stock | 1 : ¥335.66000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 24VDC | 250 mA | 727 | 0.495° | - | 63.7 / 450 | Round - 0.984" Dia (25.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads | - | 28 Ohms | Double Flatted Shaft | |||
151 In Stock | 1 : ¥339.12000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 24VDC | 250 mA | 1698 | 0.212° | - | 99.1 / 700 | Round - 1.378" Dia (35.00mm) | - | 0.197" (5.00mm) | 0.709" (18.00mm) | 1.650" (42.00mm) | Wire Leads | - | 28 Ohms | Double Flatted Shaft | |||
28 In Stock | 1 : ¥1,733.95000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 38.2 / 270 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
303 In Stock | 1 : ¥40.87000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 5VDC | - | 2045 | 5.625° | - | 5.5 / 38.8 | Round - 0.945" Dia (24.00mm) | - | 0.118" (3.00mm) | 0.394" (10.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | 25 Ohms | Flatted Shaft | ||
113 In Stock | 1 : ¥348.38000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 550 mA | 48 | 7.5° | ±15% | 11.9 / 84 | Round - 1.650" Dia (42.00mm) | - | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | -20°C ~ 70°C | 9.1 Ohms | Round Shaft | |||
225 In Stock | 1 : ¥361.37000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 12VDC | 190 mA | 48 | 7.5° | ±15% | 3.5 / 25 | Round - 1.420" Dia (35.94mm) | - | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.650" (42.00mm) | Wire Leads | -20°C ~ 70°C | 64 Ohms | Round Shaft | |||
207 In Stock | 1 : ¥408.41000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 400 | 0.9° | - | 6 / 42.37 | Square - 1.539" L x 1.539" W (39.10mm x 39.10mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 5 Ohms | Round Shaft | ||
66 In Stock | 1 : ¥44.96000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 12VDC | - | 513 | 11.25° | - | 3.5 / 25 | Round - 1.100" Dia (28.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 42 Ohms | Flatted Shaft | ||
99 In Stock | 1 : ¥53.40000 Bulk | - | Bulk | Active | - | - | 12VDC | - | - | 18° | - | - | - | - | 0.118" (3.00mm) | 0.394" (10.00mm) | - | Wire Leads with Connector | - | 30 Ohms | - | ||
19 In Stock | 1 : ¥331.94000 Bulk | - | Bulk | Active | Hybrid Gear Motor | Bipolar | 2.7VDC | - | - | 1.8° | ±5% | 48.6 / 343.19 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.315" (8.00mm) | 0.787" (20.00mm) | 1.100" (28.00mm) | Wire Leads | -20°C ~ 50°C | 1.5 Ohms | Flatted Shaft | ||
42 In Stock | 1 : ¥336.48000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 1.2 A | 400 | 0.9° | - | 16 / 113 | Square - 1.440" L x 1.440" W (36.58mm x 36.58mm) | 14 | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 3 Ohms | Round Shaft | ||
41 In Stock | 1 : ¥359.46000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 500 mA | 400 | 0.9° | - | 3 / 21.19 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 4.1 Ohms | Round Shaft | ||
97 In Stock | 1 : ¥305.60000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 400 mA | 20 | 18° | - | 2.1 / 15 | Round - 0.787" Dia (20.00mm) | - | 0.059" (1.50mm) | 0.315" (8.00mm) | 1.100" (28.00mm) | Wire Leads | - | 13 Ohms | Round Shaft | |||
0 In Stock Check Lead Time | 1 : ¥127.15000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 12VDC | 350 mA | 200 | 1.8° | - | 28 / 197 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | 0°C ~ 50°C | 35 Ohms | Flatted Shaft |