Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,957 In Stock | 1 : ¥39.09000 Tray | Tray | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 5 A | - | - | - | 500:1 | - | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
1,336 In Stock | 1 : ¥97.73000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 20 A | - | - | - | 1000:1 | 41Ohm | - | Free Hanging (In-Line) | 1.094" L x 0.866" W (27.80mm x 22.00mm) | 0.323" (8.20mm) | Wire Leads | |||
992 In Stock | 1 : ¥110.76000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 10 A | - | - | - | 1000:1 | 49Ohm | - | Free Hanging (In-Line) | 0.880" L x 0.690" W (22.35mm x 17.53mm) | 0.325" (8.26mm) | Wire Leads | |||
1,427 In Stock | 1 : ¥57.96000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 200 A | 1.75 mH | - | Rogowski Coil | - | 54Ohm Max | - | Chassis Mount | 1.669" L x 1.587" W (42.40mm x 40.30mm) | 0.580" (14.73mm) | Wire Leads | |||
5,509 In Stock | 1 : ¥71.07000 Tray | Tray | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 25 A | - | - | 500:1 | - | 18Ohm Primary | - | Free Hanging (In-Line) | 0.748" Dia (19.00mm) | 0.453" (11.50mm) | Wire Leads | |||
1,055 In Stock | 1 : ¥66.56000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | 500:1 | 500:1 | - | - | Through Hole | 0.689" L x 0.689" W (17.50mm x 17.50mm) | 0.394" (10.00mm) | PC Pin | |||
156 In Stock | 1 : ¥83.73000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | 1000:1 | 1000:1 | - | - | Through Hole | 0.709" L x 0.280" W (18.00mm x 7.10mm) | 0.882" (22.40mm) | Wire Leads | |||
108 In Stock | 1 : ¥180.29000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Split Core) | 120 A | - | - | 3000:1 | 3000:1 | - | - | Chassis Mount | 1.445" L x 0.906" W (36.70mm x 23.00mm) | 1.693" (43.00mm) | Wire Leads with Connector | |||
394 In Stock | 1 : ¥131.84000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | - | 30Ohm | - | Chassis Mount | 1.358" L x 1.260" W (34.50mm x 32.00mm) | 0.425" (10.80mm) | Wire Leads | |||
45 In Stock | 1 : ¥78.20000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | - | 30Ohm | - | Chassis Mount | 0.882" L x 0.760" W (22.40mm x 19.30mm) | 0.327" (8.30mm) | Wire Leads | |||
50 In Stock | 1 : ¥108.63000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | - | 30Ohm | - | Chassis Mount | 1.201" L x 1.102" W (30.50mm x 28.00mm) | 0.413" (10.50mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥79.65000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | - | 30Ohm | - | Chassis Mount | 0.972" L x 0.858" W (24.70mm x 21.80mm) | 0.327" (8.30mm) | Wire Leads |