CR8401-1000-G | ||
---|---|---|
DigiKey Part Number | 582-1016-ND | |
Manufacturer | ||
Manufacturer Product Number | CR8401-1000-G | |
Description | CURR SENSE XFMR 4A IN-LINE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 10 A Current Sense Transformer 20Hz ~ 1kHz 49Ohm Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 10 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 49Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 0.880" L x 0.690" W (22.35mm x 17.53mm) | |
Height - Seated (Max) | 0.325" (8.26mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.72000 | ¥109.72 |
10 | ¥86.86200 | ¥868.62 |
25 | ¥82.29320 | ¥2,057.33 |
100 | ¥70.86300 | ¥7,086.30 |
500 | ¥66.29126 | ¥33,145.63 |
1,000 | ¥62.86246 | ¥62,862.46 |