
MR-3 | |
|---|---|
DigiKey Part Number | 399-12120-ND |
Manufacturer | |
Manufacturer Product Number | MR-3 |
Description | CURR SENSE XFMR 60A CHAS MNT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 60 A Current Sense Transformer 60Hz 30Ohm Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MR-3 Models |
Category | Current Rating (Amps) 60 A |
Manufacturer KEMET | DC Resistance (DCR) 30Ohm |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Size / Dimension 1.201" L x 1.102" W (30.50mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Frequency Range 60Hz | Termination Style Wire Leads |
Type Non-Invasive (Solid Core) | Weight 0.026 lb (11.90 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.69000 | ¥129.69 |
| 5 | ¥117.92400 | ¥589.62 |
| 10 | ¥113.54200 | ¥1,135.42 |
| 25 | ¥108.29720 | ¥2,707.43 |
| 50 | ¥104.71140 | ¥5,235.57 |
| 100 | ¥101.42360 | ¥10,142.36 |
| 500 | ¥94.79884 | ¥47,399.42 |

