Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,544 In Stock | 1 : ¥56.66000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 40 A | 1.14 mH | - | Rogowski Coil | - | 54Ohm Max | - | Chassis Mount | 1.181" L x 0.563" W (30.00mm x 14.30mm) | 1.220" (31.00mm) | Wire Leads | |||
1,464 In Stock | 1 : ¥57.39000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 200 A | 1.75 mH | - | Rogowski Coil | - | 54Ohm Max | - | Chassis Mount | 1.669" L x 1.587" W (42.40mm x 40.30mm) | 0.580" (14.73mm) | Wire Leads | |||
49 In Stock | 1 : ¥48.78000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 100 A | 1.14 mH | - | Rogowski Coil | - | 54Ohm Max | - | Chassis Mount | 1.205" L x 1.189" W (30.60mm x 30.20mm) | 0.580" (14.73mm) | Wire Leads | |||
0 In Stock | 1 : ¥65.04000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 1000 A | 3 mH | - | Rogowski Coil | - | 42Ohm Max | - | Chassis Mount | 2.240" L x 2.098" W (56.90mm x 53.30mm) | 0.580" (14.73mm) | Wire Leads | |||
0 In Stock | Active | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 200 A | 1.86 mH | - | Rogowski Coil | - | 66Ohm Max | - | Chassis Mount | 1.437" L x 1.913" W (36.50mm x 48.60mm) | 0.559" (14.20mm) | Wire Leads |