30 A Current Sense Transformer 60Hz 30Ohm Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR-1

DigiKey Part Number
399-12117-ND
Manufacturer
Manufacturer Product Number
MR-1
Description
CURR SENSE XFMR 30A CHAS MNT
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
30 A Current Sense Transformer 60Hz 30Ohm Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MR-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30 A
Manufacturer
KEMET
DC Resistance (DCR)
30Ohm
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Size / Dimension
0.882" L x 0.760" W (22.40mm x 19.30mm)
Part Status
Active
Height - Seated (Max)
0.327" (8.30mm)
Frequency Range
60Hz
Termination Style
Wire Leads
Type
Non-Invasive (Solid Core)
Weight
0.009 lb (4.30 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.62000¥96.62
5¥87.54400¥437.72
10¥84.17700¥841.77
25¥80.13440¥2,003.36
80¥75.63413¥6,050.73
160¥73.24663¥11,719.46
560¥69.42143¥38,876.00
1,040¥67.73992¥70,449.52
Manufacturers Standard Package