3E206-0100KV | |
---|---|
DigiKey Part Number | 3M9420-ND |
Manufacturer | |
Manufacturer Product Number | 3E206-0100KV |
Description | CONN PLUG IEEE 1394 FIREWIRE SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Plug Connector 6 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3E206-0100KV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Firewire (IEEE 1394) | |
Number of Contacts | 6 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 150VAC/200VDC | |
Mating Cycles | - | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.47000 | ¥68.47 |
10 | ¥61.89400 | ¥618.94 |
25 | ¥58.46760 | ¥1,461.69 |
50 | ¥57.04220 | ¥2,852.11 |
100 | ¥54.19010 | ¥5,419.01 |
300 | ¥48.48587 | ¥14,545.76 |
500 | ¥45.63378 | ¥22,816.89 |
1,000 | ¥39.92947 | ¥39,929.47 |