MFECA0030TJD | |
---|---|
DigiKey Part Number | 1110-3792-ND |
Manufacturer | |
Manufacturer Product Number | MFECA0030TJD |
Description | 3M 50W-750W MSME IP67 MTR 20BIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3 Meters |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | MINAS A5 Series | |
Usage | Motor with Encoder | |
Specifications | 3 Meters | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,417.26000 | ¥1,417.26 |
10 | ¥1,288.42400 | ¥12,884.24 |