JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,359 In Stock 6,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.83957 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | 35 V | - | 2 mA @ 15 V | - | 500 mV @ 1 µA | - | 100 Ohms | 625 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
7,955 In Stock 6,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥0.86293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | 35 V | - | 5 mA @ 15 V | - | 1 V @ 1 µA | - | 50 Ohms | 625 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
2,731 In Stock | 1 : ¥3.45000 Bulk | - | Bulk | Active | N-Channel | 35 V | - | 5 mA @ 15 V | - | 1 V @ 1 µA | - | 50 Ohms | 625 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
9,469 In Stock | 1 : ¥3.61000 Bulk | - | Bulk | Active | N-Channel | 35 V | - | 20 mA @ 15 V | - | 3 V @ 1 µA | - | 30 Ohms | 625 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
7,514 In Stock 18,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 2,000 : ¥1.16007 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | 30 V | - | 7 mA @ 15 V | - | 3 V @ 10 nA | - | 125 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
554 In Stock | 1 : ¥22.82000 Bulk | Bulk | Active | N-Channel | 40 V | - | - | - | - | 16pF @ 20V | 30 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
1,635 In Stock | 1 : ¥30.79000 Bulk | Bulk | Active | N-Channel | 40 V | 40 V | 80 µA @ 10 V | 50 mA | 1 V @ 1 nA | 3pF @ 10V | - | 300 mW | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
1,000 In Stock | 1 : ¥30.79000 Cut Tape (CT) 1,000 : ¥15.43866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | 40 V | - | 200 µA @ 10 V | - | 2 V @ 1 nA | 3pF @ 10V | - | 300 mW | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
102 In Stock | 1 : ¥32.10000 Bulk | Bulk | Active | N-Channel | 40 V | 40 V | 200 µA @ 15 V | 10 mA | 300 mV @ 10 nA | 4.5pF @ 15V | - | 350 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
214 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,000 : ¥1.02642 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | P-Channel | 30 V | - | 2 mA @ 15 V | - | 1 V @ 10 nA | - | 250 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock Check Lead Time | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.94856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 200 µA @ 20 V | - | 300 mV @ 10 nA | - | - | 350 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |