JFET N-Channel 40 V 350 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN4391 TO-92 3L ROHS

DigiKey Part Number
4004-PN4391TO-923LROHS-ND
Manufacturer
Manufacturer Product Number
PN4391 TO-92 3L ROHS
Description
JFET N-CH 40V TO92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 350 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Capacitance (Ciss) (Max) @ Vds
16pF @ 20V
Manufacturer
Linear Integrated Systems, Inc.
Resistance - RDS(On)
30 Ohms
Series
Power - Max
350 mW
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
FET Type
N-Channel
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Breakdown (V(BR)GSS)
40 V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,002
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.74000¥34.74
10¥22.78500¥227.85
100¥15.98710¥1,598.71
500¥13.08476¥6,542.38
1,000¥12.15241¥12,152.41
2,000¥11.63870¥23,277.40
Manufacturers Standard Package