
J113-D74Z | |
|---|---|
DigiKey Part Number | J113-D74ZCT-ND - Cut Tape (CT) J113-D74ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | J113-D74Z |
Description | JFET N-CH 35V TO92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Resistance - RDS(On) 100 Ohms |
Manufacturer onsemi | Power - Max 625 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
FET Type N-Channel | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Breakdown (V(BR)GSS) 35 V | Supplier Device Package TO-92-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 2 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 500 mV @ 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.84500 | ¥28.45 |
| 100 | ¥1.81030 | ¥181.03 |
| 500 | ¥1.36042 | ¥680.21 |
| 1,000 | ¥1.21511 | ¥1,215.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.02118 | ¥2,042.36 |
| 4,000 | ¥0.92486 | ¥3,699.44 |







