49A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,968 In Stock | 1 : ¥10.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 49A (Tc) | 10V | 17.5mOhm @ 25A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1470 pF @ 25 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
22,375 In Stock | 1 : ¥12.89000 Cut Tape (CT) 5,000 : ¥5.08978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 49A (Tc) | 6V, 10V | 11.7mOhm @ 25A, 10V | 3.8V @ 22µA | 18 nC @ 10 V | ±20V | 1300 pF @ 40 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
6,186 In Stock | 1 : ¥10.51000 Cut Tape (CT) 1,500 : ¥4.60227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 49A (Tc) | 5V | 21.5mOhm @ 15A, 10V | 2.1V @ 1mA | 35.8 nC @ 5 V | ±10V | 4640 pF @ 25 V | - | 147W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
21,075 In Stock | 1 : ¥12.72000 Cut Tape (CT) 800 : ¥6.85696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 49A (Tc) | 10V | 17.5mOhm @ 25A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1470 pF @ 25 V | - | 3.8W (Ta), 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,548 In Stock | 1 : ¥15.68000 Cut Tape (CT) 2,500 : ¥7.05328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 49A (Tc) | 4.5V, 10V | 8.9mOhm @ 25A, 10V | 2.1V @ 250µA | 8.7 nC @ 4.5 V | ±20V | 1300 pF @ 25 V | - | 44W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,793 In Stock | 1 : ¥140.38000 Cut Tape (CT) 2,000 : ¥82.70918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 49A (Tc) | 15V | 60mOhm @ 17.6A, 15V | 3.6V @ 4.84mA | 59 nC @ 15 V | +19V, -8V | 1621 pF @ 400 V | - | 164W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
461 In Stock | 1 : ¥161.56000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 49A (Tc) | 15V | 60mOhm @ 17.6A, 15V | 3.6V @ 4.84mA | 63 nC @ 15 V | +19V, -8V | 1621 pF @ 600 V | - | 176W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
461 In Stock | 1 : ¥161.56000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 49A (Tc) | 15V | 60mOhm @ 17.6A, 15V | 3.6V @ 4.84mA | 63 nC @ 15 V | +19V, -8V | 1621 pF @ 600 V | - | 176W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
5,749 In Stock | 1 : ¥8.95000 Cut Tape (CT) 1,500 : ¥3.93742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 49A (Tc) | 5V, 10V | 21.5mOhm @ 15A, 10V | 2.1V @ 1mA | 65.6 nC @ 10 V | ±20V | 4640 pF @ 25 V | - | 147W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
10,038 In Stock | 1 : ¥11.08000 Cut Tape (CT) 1,500 : ¥4.87635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 49A (Tc) | 10V | 18mOhm @ 20A, 10V | 4V @ 1mA | 35 nC @ 10 V | ±20V | 2173 pF @ 25 V | - | 105W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
122 In Stock | 1 : ¥71.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 49A (Tc) | 10V | 62mOhm @ 24.5A, 10V | 4V @ 250µA | 93 nC @ 10 V | ±25V | 3900 pF @ 100 V | - | 358W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,824 In Stock | 1 : ¥56.40000 Cut Tape (CT) 2,000 : ¥41.71888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 49A (Tc) | 10V | 50mOhm @ 24.5A, 10V | 4V @ 4.8mA | 98 nC @ 10 V | ±30V | 4880 pF @ 400 V | - | 305W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN | ||
2,325 In Stock | 1 : ¥6.07000 Cut Tape (CT) 3,000 : ¥2.30434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 49A (Tc) | 4.5V, 10V | 6mOhm @ 24.5A, 10V | 2.4V @ 200µA | 30 nC @ 10 V | ±20V | 2700 pF @ 20 V | - | 81W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
596 In Stock | 1 : ¥51.55000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 49A (Tc) | 10V, 12V | 82mOhm @ 11A, 12V | 6V @ 2.9mA | 65 nC @ 10 V | ±30V | 2940 pF @ 100 V | - | 448W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247G | TO-247-3 | ||
1,000 In Stock | 1 : ¥52.38000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 49A (Tc) | 10V, 12V | 82mOhm @ 11A, 12V | 6V @ 2.9mA | 65 nC @ 10 V | ±30V | 2940 pF @ 100 V | - | 448W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
486 In Stock | 1 : ¥90.47000 Cut Tape (CT) 1,000 : ¥51.30407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 49A (Tc) | 15V, 20V | 49mOhm @ 22.9A, 18V | 5.6V @ 4.6mA | 28 nC @ 18 V | +23V, -7V | 997 pF @ 400 V | - | 197W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
127 In Stock | 1 : ¥12.48000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 49A (Tc) | 10V | 26mOhm @ 25A, 10V | 4V @ 1mA | 38 nC @ 10 V | ±20V | 2891 pF @ 25 V | - | 157W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
51 In Stock | 1 : ¥173.79000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 49A (Tc) | 10V | 200mOhm @ 24A, 10V | 5V @ 2.5mA | 305 nC @ 10 V | ±30V | 9330 pF @ 25 V | - | 1135W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 [L] | TO-264-3, TO-264AA | ||
0 In Stock Check Lead Time | 1 : ¥475.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 49A (Tc) | 10V | 140mOhm @ 31A, 10V | 6.5V @ 8mA | 270 nC @ 10 V | ±30V | 13600 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 5,000 : ¥3.37225 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 49A (Tc) | 4.5V, 10V | 6.1mOhm @ 20A, 10V | 2.5V @ 250µA | 31 nC @ 10 V | ±20V | 1691 pF @ 30 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-QFN (3x3) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 5,000 : ¥4.08904 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 49A (Tc) | 4.5V, 10V | 6.1mOhm @ 20A, 10V | 2.5V @ 250µA | 31 nC @ 10 V | ±20V | 1691 pF @ 30 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-QFN (3x3) | 8-PowerVDFN | ||
0 In Stock | 2,500 : ¥5.54574 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 49A (Tc) | 10V | 15mOhm @ 25A, 10V | 4V @ 250µA | 30.6 nC @ 10 V | ±20V | 1630 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 800 : ¥7.26128 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 49A (Tc) | 10V | 24mOhm @ 49A, 10V | 4V @ 250µA | 75 nC @ 20 V | ±20V | 1060 pF @ 25 V | - | 128W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥9.69000 Cut Tape (CT) 1,500 : ¥4.24155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 49A (Tc) | 10V | 22mOhm @ 15A, 10V | 4V @ 1mA | 47 nC @ 10 V | ±20V | 2920 pF @ 25 V | - | 147W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
0 In Stock | 75 : ¥12.26253 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 49A (Tc) | 4.5V, 10V | 11mOhm @ 15A, 10V | 2.55V @ 250µA | 11 nC @ 4.5 V | ±20V | 810 pF @ 10 V | - | 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |