
NVD5C668NLT4G | |
|---|---|
DigiKey Part Number | NVD5C668NLT4GOSTR-ND - Tape & Reel (TR) NVD5C668NLT4GOSCT-ND - Cut Tape (CT) NVD5C668NLT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C668NLT4G |
Description | MOSFET N-CHANNEL 60V 49A DPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 49A (Tc) 44W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVD5C668NLT4G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 8.7 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 44W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 8.9mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6010SK3Q-13 | Diodes Incorporated | 1,954 | DMTH6010SK3Q-13DICT-ND | ¥15.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.07000 | ¥24.07 |
| 10 | ¥15.52300 | ¥155.23 |
| 100 | ¥10.66330 | ¥1,066.33 |
| 500 | ¥8.58674 | ¥4,293.37 |
| 1,000 | ¥8.09294 | ¥8,092.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.72622 | ¥16,815.55 |
| 5,000 | ¥6.61186 | ¥33,059.30 |


