N-Channel 800 V 49A (Tc) 1135W (Tc) Through Hole TO-264 (L)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT48M80L

DigiKey Part Number
APT48M80L-ND
Manufacturer
Manufacturer Product Number
APT48M80L
Description
MOSFET N-CH 800V 49A TO264
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 49A (Tc) 1135W (Tc) Through Hole TO-264 (L)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
305 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
9330 pF @ 25 V
FET Type
Power Dissipation (Max)
1135W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
800 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-264 (L)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
200mOhm @ 24A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.28000¥159.28
100¥129.21870¥12,921.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.