R6049YNX3C16 | |
---|---|
DigiKey Part Number | 846-R6049YNX3C16-ND |
Manufacturer | |
Manufacturer Product Number | R6049YNX3C16 |
Description | NCH 600V 49A, TO-220AB, POWER MO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 49A (Tc) 448W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 82mOhm @ 11A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 2.9mA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2940 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 448W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.38000 | ¥52.38 |
10 | ¥47.05100 | ¥470.51 |
50 | ¥44.47780 | ¥2,223.89 |
100 | ¥38.54780 | ¥3,854.78 |
250 | ¥36.57104 | ¥9,142.76 |
500 | ¥32.81504 | ¥16,407.52 |
1,000 | ¥27.67533 | ¥27,675.33 |
2,500 | ¥26.29154 | ¥65,728.85 |