BUK7Y18-75B,115 | |
---|---|
DigiKey Part Number | 1727-4606-2-ND - Tape & Reel (TR) 1727-4606-1-ND - Cut Tape (CT) 1727-4606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y18-75B,115 |
Description | MOSFET N-CH 75V 49A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 49A (Tc) 105W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2173 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 105W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.08000 | ¥90.80 |
100 | ¥7.06250 | ¥706.25 |
500 | ¥5.98610 | ¥2,993.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.87635 | ¥7,314.53 |
3,000 | ¥4.59050 | ¥13,771.50 |
7,500 | ¥4.37191 | ¥32,789.32 |
10,500 | ¥4.17013 | ¥43,786.37 |