STD37P3H6AG | |
---|---|
DigiKey Part Number | 497-15964-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD37P3H6AG |
Description | MOSFET P-CH 30V 49A DPAK |
Customer Reference | |
Detailed Description | P-Channel 30 V 49A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1630 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.54574 | ¥13,864.35 |
5,000 | ¥5.28165 | ¥26,408.25 |
12,500 | ¥5.03788 | ¥62,973.50 |