TPH6R004PL,LQ | |
---|---|
DigiKey Part Number | 264-TPH6R004PL,LQTR-ND - Tape & Reel (TR) 264-TPH6R004PL,LQCT-ND - Cut Tape (CT) 264-TPH6R004PL,LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH6R004PL,LQ |
Description | MOSFET N-CH 40V 87A/49A 8SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 49A (Tc) 81W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH6R004PL,LQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 24.5A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 81W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.25400 | ¥52.54 |
100 | ¥3.63840 | ¥363.84 |
500 | ¥3.04008 | ¥1,520.04 |
1,000 | ¥2.58734 | ¥2,587.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.30434 | ¥6,913.02 |
6,000 | ¥2.18306 | ¥13,098.36 |
9,000 | ¥2.06260 | ¥18,563.40 |