BUK9Y22-100E,115 | ||
---|---|---|
DigiKey Part Number | 1727-1495-2-ND - Tape & Reel (TR) 1727-1495-1-ND - Cut Tape (CT) 1727-1495-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BUK9Y22-100E,115 | |
Description | MOSFET N-CH 100V 49A LFPAK56 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 49A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 21.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 35.8 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4640 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.57100 | ¥85.71 |
100 | ¥6.66520 | ¥666.52 |
500 | ¥5.64968 | ¥2,824.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.60227 | ¥6,903.40 |
3,000 | ¥4.33246 | ¥12,997.38 |
7,500 | ¥4.12615 | ¥30,946.12 |
10,500 | ¥3.93572 | ¥41,325.06 |