RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,279 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.26565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N-Channel Dual Gate | 800MHz | 22dB | 6 V | 30mA | 2.5dB | 10 mA | - | 12.5 V | - | - | Surface Mount | SC-82A, SOT-343 | USQ | ||
74,807 In Stock | 1 : ¥6.75000 Cut Tape (CT) 15,000 : ¥2.62756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | pHEMT FET | - | 12GHz | 12.2dB | 2 V | 68mA | 0.62dB | 15 mA | 125mW | 4 V | - | - | - | 4-SMD, Flat Leads | 4-Super Mini Mold | ||
14,105 In Stock | 1 : ¥11.63000 Cut Tape (CT) 10,000 : ¥4.51941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | pHEMT FET | - | 12GHz | 13.7dB | 2 V | 15mA | 0.5dB | 10 mA | 125mW | 4 V | - | - | - | 4-Micro-X | 4-Micro-X | ||
7,618 In Stock | 1 : ¥12.28000 Cut Tape (CT) 1,000 : ¥9.24769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | E-pHEMT | - | 45MHz ~ 6GHz | 20.9dB | 3 V | - | 1.8dB | 15 mA | 20dBm | 5 V | - | - | Surface Mount | SC-82A, SOT-343 | MMM1362 | ||
10,252 In Stock | 1 : ¥15.28000 Cut Tape (CT) 10,000 : ¥6.46627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | pHEMT FET | - | 20GHz | 13.8dB | 2 V | 15mA | 0.8dB | 10 mA | 125mW | 4 V | - | - | - | 4-Micro-X | 4-Micro-X | ||
7,351 In Stock | 1 : ¥16.58000 Cut Tape (CT) 3,000 : ¥13.51586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | E-pHEMT | - | 45MHz ~ 6GHz | 23.2dB | 3 V | - | 1.9dB | 60 mA | 21.5dB | 5 V | - | - | Surface Mount | SC-82A, SOT-343 | MMM1362 | ||
28,580 In Stock | 1 : ¥17.56000 Cut Tape (CT) 3,000 : ¥8.04773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | pHEMT FET | - | 2.4GHz | 15.5dB | 3 V | 55mA | 0.4dB | 20 mA | 10.5dBm | 6 V | - | - | Surface Mount | SC-82A, SOT-343 | SC-70-4 | ||
30,418 In Stock | 1 : ¥22.93000 Cut Tape (CT) 1,000 : ¥11.25723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 520MHz | 20.9dB | 7.5 V | - | - | 100 mA | 4.9W | 30 V | - | - | Surface Mount | TO-243AA | SOT-89A | ||
3,999 In Stock | 1 : ¥25.85000 Cut Tape (CT) 1,000 : ¥13.66252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 136MHz ~ 941MHz | - | 10.8 V | 10µA | - | 100 mA | 8.4W | 30 V | - | - | Surface Mount | 16-VDFN Exposed Pad | 16-DFN (4x6) | ||
4,772 In Stock | 1 : ¥37.64000 Cut Tape (CT) 1,000 : ¥19.87819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 870MHz | 15.2dB | 7.5 V | - | - | 100 mA | 7.3W | 30 V | - | - | Surface Mount | PLD-1.5W | PLD-1.5W | ||
2,216 In Stock | 1 : ¥50.65000 Cut Tape (CT) 1,000 : ¥28.74907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 870MHz | 17.2dB | 12.5 V | - | - | 100 mA | 16W | 40 V | - | - | Surface Mount | PLD-1.5W | PLD-1.5W | ||
12,890 In Stock | 1 : ¥64.47000 Cut Tape (CT) 3,000 : ¥35.22579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 500MHz | 19dB | 12.5 V | 2.5A | - | 50 mA | 3W | 40 V | - | - | - | 8-PowerVDFN | PowerFLAT™ (5x5) | ||
395 In Stock | 1 : ¥96.99000 Tube | - | Tube | Active | LDMOS | - | 500MHz | 17dB | 12.5 V | 2.5A | - | 50 mA | 3W | 40 V | - | - | - | PowerSO-10 Exposed Bottom Pad | PowerSO-10RF (Straight Lead) | ||
500 In Stock | 500 : ¥110.96534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | LDMOS | - | 400MHz ~ 2.7GHz | 19dB | 28 V | 1.4µA | - | 180 mA | 43dBm | 65 V | - | - | Surface Mount | SOT-1482-1 | SOT-1482-1 | ||
504 In Stock | 1 : ¥119.10000 Cut Tape (CT) 500 : ¥82.25968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 520MHz | 17.7dB | 13.6 V | - | - | 10 mA | 31W | 40 V | - | - | Surface Mount | TO-270BA | TO-270-2 GULL | ||
1,065 In Stock | 1 : ¥124.31000 Cut Tape (CT) 1,000 : ¥78.73580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1.96GHz | 18dB | 28 V | - | - | 50 mA | 4W | 68 V | - | - | Surface Mount | PLD-1.5 | PLD-1.5 | ||
269 In Stock | 1 : ¥159.02000 Cut Tape (CT) 500 : ¥109.77594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 870MHz | 17.2dB | 13.6 V | - | - | 500 mA | 31W | 40 V | - | - | Surface Mount | TO-270BA | TO-270-2 GULL | ||
1,533 In Stock | 1 : ¥160.73000 Cut Tape (CT) 500 : ¥110.96534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 400MHz ~ 2.7GHz | 19dB | 28 V | 1.4µA | - | 180 mA | 43dBm | 65 V | - | - | Surface Mount | SOT-1483-1 | SOT1483-1 | ||
2,062 In Stock | 1 : ¥166.91000 Cut Tape (CT) 500 : ¥119.31940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual, Common Source | 1.4GHz | 22dB | 50 V | 1.4µA | - | 60 mA | 10W | 104 V | - | - | Surface Mount | SOT-1483-1 | SOT1483-1 | |||
664 In Stock | 1 : ¥187.31000 Cut Tape (CT) 500 : ¥133.93686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | N-Channel | 2GHz | 19.3dB | 32 V | 1.4µA | - | 200 mA | 30W | 65 V | - | - | Surface Mount | SOT-1482-1 | SOT-1482-1 | ||
676 In Stock | 1 : ¥354.54000 Cut Tape (CT) 200 : ¥287.17645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HEMT | - | 0Hz ~ 6GHz | 12dB | 28 V | - | - | 100 mA | 8W | 84 V | - | - | - | 6-VDFN Exposed Pad | 6-QFN-EP (3x3) | |||
1,335 In Stock | 1 : ¥397.39000 Cut Tape (CT) 500 : ¥295.27924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 880MHz | 21.1dB | 28 V | - | - | 450 mA | 14W | 66 V | - | - | Surface Mount | TO-270AA | TO-270-2 | ||
425 In Stock | 1 : ¥399.20000 Tray | - | Tray | Active | MOSFET (Metal Oxide) | N-Channel | 400MHz | 16dB | 28 V | 2.5A | 1dB | 25 mA | 15W | 65 V | - | - | - | 211-07 | 211-07, Style 2 | ||
55 In Stock | 1 : ¥426.98000 Tube | - | Tube | Active | LDMOS | - | 27MHz ~ 250MHz | 18.7dB | 50 V | - | - | - | 300W | - | - | - | Through Hole | TO-247-3 | TO-247 | ||
141 In Stock | 1 : ¥431.53000 Tube | - | Tube | Active | LDMOS | - | 27MHz ~ 250MHz | 28dB | 50 V | - | - | - | 300W | - | - | - | Through Hole | TO-247-3 | TO-247 |