MRF300AN | ||
---|---|---|
DigiKey Part Number | 568-13956-ND | |
Manufacturer | ||
Manufacturer Product Number | MRF300AN | |
Description | RF MOSFET LDMOS 50V TO247 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 27MHz ~ 250MHz 28dB 300W TO-247 | |
Datasheet | Datasheet | |
EDA/CAD Models | MRF300AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 27MHz ~ 250MHz | |
Gain | 28dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 300W | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.53000 | ¥431.53 |
10 | ¥402.63000 | ¥4,026.30 |
30 | ¥385.75000 | ¥11,572.50 |
120 | ¥349.58725 | ¥41,950.47 |