MRF300AN-50MHZ | ||
---|---|---|
DigiKey Part Number | 568-MRF300AN-50MHZ-ND | |
Manufacturer | ||
Manufacturer Product Number | MRF300AN-50MHZ | |
Description | MRF300AN REF BRD 50MHZ 320W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - MRF300AN Transistor 50MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 50MHz | |
For Use With/Related Products | MRF300AN | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,825.08000 | ¥3,825.08 |